MGM240PA32VNN3

Silicon Labs
634-MGM240PA32VNN3
MGM240PA32VNN3

Mfr.:

Description:
Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 581

Stock:
581 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.50 $7.50
$6.92 $69.20
$6.90 $345.00
$6.68 $668.00
$6.41 $1,282.00
$6.23 $3,115.00
$4.93 $4,930.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$7.79
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Modules
RoHS:  
MGM240P
2.4 GHz
20 dBm
I2C, USART
1.8 V
3.8 V
- 40 C
+ 105 C
12.9 mm x 15 mm
Bluetooth, BLE
802.15.4 (ANT, Thread, Zigbee)
Cut Tape
Antenna: PCB Trace
Brand: Silicon Labs
Core: 32-bit ARM Cortex M33
Data Rate: 2 Mb/s
Memory Size: 1.5 MB Flash, 256 kB RAM
Modulation Technique: DSSS, GFSK, O-QPSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product: Multiprotocol Wireless Module
Product Type: Multiprotocol Modules
Protocol: Bluetooth v5.4
Sensitivity: - 105.6 dBm
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.2 mA
Supply Current Transmitting: 158 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MGM240P Modules

Silicon Labs MGM240P Modules are optimized for battery and line-powered IoT devices for 2.4GHz mesh networks. The modules are based on the Series 2 EFR32MG24 SoC. The devices enable 802.15.4 (Zigbee®, OpenThread®) and Bluetooth® Low Energy connectivity. The MGM240P delivers exceptional RF performance and energy efficiency. The modules feature matter ready Smart Home Connectivity, industry-leading Secure Vault® technology, and future-proofing capabilities. The MGM240P is a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools. Documentation is available to simplify and minimize end-product development cycles to accelerate time-to-market.