SLWRB4305C

Silicon Labs
634-SLWRB4305C
SLWRB4305C

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BGM13S22 Blue Gecko Module Radio Board +8 dBm

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.11 $48.11

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
BGM13S22
Bluetooth
Brand: Silicon Labs
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BGM13S22
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Blue Gecko
Unit Weight: 107.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BGM13S Blue Gecko Radio Boards

Silicon Labs BGM13S Blue Gecko Radio Boards are extension boards that connect a BGM13S Blue Gecko Wireless SiP Module to the mainboard of the Blue Gecko BLUETOOTH® Low Energy (BLE) Starter Kit (SLWSTK6101C). The radio boards feature a pre-installed BGM13S SiP module and plug into the onboard radio board connectors on the starter kit. The starter kit features a J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the Wireless Module, Radio Board, and external hardware. The mainboard also contains sensors and peripherals for easy demonstration of the many capabilities of the BGM13S SiP modules.