ADAPT/MCXF/FMEM

Siretta
419-ADAPT/MCXF/FMEM
ADAPT/MCXF/FMEM

Mfr.:

Description:
RF Adapters - Between Series RF ADAPTOR - MCX FEMALE TO FME MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.90 $11.90
$10.11 $101.10
$10.08 $201.60
$9.86 $493.00
$6.40 $640.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
MCX
Jack (Female)
Normal
FME
Plug (Male)
Normal
5.8 GHz
Standard
Standard
Bulk
Brand: Siretta
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 75 MHz to 5.8 GHz
Minimum Frequency: 75 MHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 34028
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99