S34SL02G200BHI000

SkyHigh Memory
727-S34SL02G200BHI00
S34SL02G200BHI000

Mfr.:

Description:
NAND Flash SLC,2Gb,3x,3V,x8,4bit,V2B63,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.56 $5.56
$5.18 $51.80
$5.04 $126.00
$4.91 $245.50
$4.79 $479.00
$4.64 $974.40
$4.54 $1,906.80
$4.41 $4,630.50
$4.30 $10,836.00

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
BGA-63
2 Gbit
Parallel
256 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
32 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 32 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
USHTS:
8542320036
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
3A991.b.1.a