510BCA148M500AAG

Skyworks Solutions, Inc.
634-510BCA148M500AAG
510BCA148M500AAG

Mfr.:

Description:
Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.04 $8.04
$6.93 $69.30
$6.58 $164.50
$6.27 $313.50
$5.99 $599.00
$5.68 $1,136.00
$5.45 $3,270.00
$5.33 $5,330.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
148.5 MHz
20 PPM
15 pF
2.97 V
3.63 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.8 mm (0.071 in)
Si510
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 19 mA
Duty Cycle - Max: 52 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 200
Subcategory: Oscillators
Unit Weight: 186.030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99