SI53301-B-GM

Skyworks Solutions, Inc.
634-SI53301-B-GM
SI53301-B-GM

Mfr.:

Description:
Clock Buffer Universal 2:6 low-jitter clock buffer/level translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,480

Stock:
2,480 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.27 $5.27
$4.04 $40.40
$3.71 $92.75
$3.37 $337.00
$3.11 $777.50
$3.02 $1,479.80
$2.98 $2,920.40
$2.92 $8,584.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.27
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
6 Output
1 ns
QFN-32
725 MHz
1.71 V
3.63 V
SI5330x
- 40 C
+ 85 C
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 60 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 65 mA
Packaging: Tray
Product: Clock Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Si5x PCIe Clock Generators and Buffers

Skyworks Solutions Si5x PCIe Clock Generators and Buffers offer the industry's highest level of performance per watt for clocking applications required to meet PCI Express® Gen1/2/3 standards and have 2x lower power consumption than competitors yet provide up to 50% margin to PCI-Express jitter specifications. Skyworks Si5x 5214x PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements, and design complexity. Si5x PCIe Clock Generators and Buffers consist of two to nine output solutions that address a wide range of storage, embedded, enterprise, communication, and consumer applications.

Si5330x Ultra-Low Additive Jitter Clock Buffers

Skyworks Solutions Inc. Si5330x Ultra-Low Additive Jitter Fanout Clock Buffers offer up to 10 universal outputs from any-format input with a 1MHz to 725MHz wide frequency range. The Si5330x Buffers are designed for clock distribution (1MHz minimum) and redundant clocking applications. The devices feature typical ultra-low jitter characteristics of 50fs. Furthermore, built-in LDOs provide high PSRR performance and reduce external components, simplifying low-jitter clock distribution in noisy environments.

FEATURED PRODUCTS
SKYWORKS