SI5332-48LGASKT-DK

Skyworks Solutions, Inc.
873-SI533248LGASKTDK
SI5332-48LGASKT-DK

Mfr.:

Description:
Clock Generators & Support Products 48-LGA Field Programmer Dongle Kit for Si5332 (grid-array epad)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$339.31 $339.31
$258.74 $2,587.40

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
SI5332
Bulk
Brand: Skyworks Solutions, Inc.
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
3B992

Si5332 6/8/12-Output Clock Generators

Skyworks Solutions Inc. Si5332 6/8/12-Output Any-Frequency Clock Generators are ideal for replacing multiple clock ICs and oscillators with a single device. The generators are based on proprietary MultiSynth™ flexible frequency synthesis technology, which enables any frequency synthesis on any output up to 250MHz. The Si5332 series generates a combination of output frequencies with excellent jitter performance (<400fs RMS). The architecture enables a single device to generate a wide range of integer and non-integer-related frequencies on as many as 12 differential clock outputs with 0ppm frequency synthesis error. Skyworks Si5332 6/8/12-Output Any-Frequency Clock Generators offer multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. The signal format of each clock output is user-configurable.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS