SI5394E-A-GM

Skyworks Solutions, Inc.
634-SI5394EAGM
SI5394E-A-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Single PLL jitter attenuator with 48MHz int crystal: 4-outputs up to 1028 MHz; PICAL only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.54 $8,200.40

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
1.028 GHz
CML, HCSL, LVDS, LVPECL
LVCMOS
LGA-44
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5394
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5394E-A-EVB
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Pd - Power Dissipation: 750 mW
Product: Clock Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS