SI8405AB-B-IS1R

Skyworks Solutions, Inc.
634-SI8405AB-B-IS1R
SI8405AB-B-IS1R

Mfr.:

Description:
Digital Isolators 2.5 kV uni- and bi-directional isolator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,956

Stock:
1,956 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1956 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.01 $9.01
$6.76 $67.60
$6.44 $161.00
$5.61 $561.00
$5.34 $1,335.00
$4.87 $2,435.00
$4.30 $4,300.00
Full Reel (Order in multiples of 2500)
$4.18 $10,450.00

Similar Product

Skyworks Solutions, Inc. SI8605AB-B-IS1R
Skyworks Solutions, Inc.
Digital Isolators 2.5 kV uni- and bi-directional isolator

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
SI8405AB
SMD/SMT
SOIC-Narrow-16
4 Channel
Bidirectional, Unidirectional
10 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
6.2 mA
25 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 1 Channel
Maximum Fall Time: 4.3 ns
Maximum Rise Time: 6 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Protocol Supported: I2C
Pulse Width: 40 ns
Pulse Width Distortion: 12 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C Isolator
Unit Weight: 188.160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS