SI8600AD-B-IS

Skyworks Solutions, Inc.
634-SI8600AD-B-IS
SI8600AD-B-IS

Mfr.:

Description:
Digital Isolators 5 kV 2-channel bi-directional isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,197

Stock:
27,197 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.63 $7.63
$5.90 $59.00
$4.97 $124.25
$4.78 $439.76
$4.70 $1,297.20
$4.51 $2,282.06
$4.26 $4,311.12
$4.24 $10,727.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.63
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
SI8600AD
SMD/SMT
SOIC-Wide-16
2 Channel
Bidirectional
10 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
3 V
5.4 mA
20 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Development Kit: si86xxiso-kit
Forward Channels: 0 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Protocol Supported: I2C
Pulse Width: 40 ns
Pulse Width Distortion: 12 ns
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: I2C Isolator
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125ºC, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

FEATURED PRODUCTS
SKYWORKS