SI8642BD-AS

Skyworks Solutions, Inc.
634-SI8642BD-AS
SI8642BD-AS

Mfr.:

Description:
Digital Isolators Automotive 5 kV 2 forward & 2 reverse 4-channel isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.14 $5.14
$3.92 $39.20
$3.45 $86.25
$3.21 $295.32
$3.11 $858.36

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
Si864x
SMD/SMT
SOIC-16
4 Channel
Unidirectional
150 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.375 V
11 mA
8 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Forward Channels: 2 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 2 Channel
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS