SI8710BD-B-IS

Skyworks Solutions, Inc.
634-SI8710BD-B-IS
SI8710BD-B-IS

Mfr.:

Description:
Digital Isolators 5 kV optocoupler replacement in SDIP6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.59 $2.59
$1.78 $17.80
$1.59 $159.00
$1.52 $304.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si8710
SMD/SMT
SDIP-6
1 Channel
Unidirectional
15 Mb/s
5000 Vrms
Capacitive Coupling
30 V
3 V
1.7 mA
60 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Development Kit: si871xdip8-kit
Forward Channels: 1 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 15 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 140 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 66 ns
Pulse Width Distortion: 20 ns
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Si87xx 5kV Optocoupler Replacement Isolators

Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.

FEATURED PRODUCTS
SKYWORKS