SI8921AD-IS4

Skyworks Solutions, Inc.
634-SI8921ADIS4
SI8921AD-IS4

Mfr.:

Description:
Isolation Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.47 $5.47
$4.51 $45.10
$3.92 $98.00
$3.61 $288.80
$3.47 $832.80
$3.43 $1,920.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.08
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Isolation Amplifiers
RoHS:  
Si8921
1 Channel
5 kVrms
CMOS
600 kHz
40 uV
5.5 V
3 V
4.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Isolated Analog Amplifier
Brand: Skyworks Solutions, Inc.
Development Kit: SI8921ISO-KIT
Gain Error: 0.06 %
Input Type: Differential
Moisture Sensitive: Yes
Output Current per Channel: 3.5 mA
Output Type: Differential
Pd - Power Dissipation: 212 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

Si892x Isolated Amplifiers

Skyworks Solutions Inc. Si892x Isolated Amplifiers are designed for low-voltage differential signals and are suitable for connection to low-resistance current shunt measurement resistors. These galvanically isolated analog amplifiers offer 0.8µs low signal delay that allows control systems to respond quickly to fault conditions or changes in load. The Si8921 provides a differential output voltage, while the Si8922 provides a single-ended output voltage. The Si892x modulates the analog signal in a unique way for transmission across the semiconductor-based isolation barrier.

FEATURED PRODUCTS
SKYWORKS