Si52208-A02AGM

Skyworks Solutions, Inc.
634-SI52208A02AGM
Si52208-A02AGM

Mfr.:

Description:
Clock Generators & Support Products 1.5-1.8 V 8-output PCIe Gen 1/2/3/4 + 25 MHz LVCMOS clock generator, with 85? internal termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.45 $7.45
$5.65 $56.50
$5.27 $131.75
$4.63 $463.00
$4.40 $1,100.00
$3.35 $1,641.50

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
8 Output
100 MHz
25 MHz
QFN-48
55 %
0.4 ps
1.89 V
1.71 V
66 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si52204-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Output Type: HCSL, LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS