100746-H-F-S-12-AF

Smiths Interconnect / IDI
818-100746-HFS-12-AF
100746-H-F-S-12-AF

Mfr.:

Description:
RF Cable Assemblies SNGLE END W/ CABLE .20 CTR 12 SMA FM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.31 $2,306.20
$113.17 $5,658.50
$106.22 $10,622.00
200 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: RF Cable Assemblies
RoHS:  
20 mm (0.787 in)
Brand: Smiths Interconnect / IDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Series: 100746
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 100746-011-12-AF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
9030900000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
SMITHS INTERCONNECT