GSS-18-3.8-G

Smiths Interconnect / IDI
818-GSS-18-3.8-G
GSS-18-3.8-G

Mfr.:

Description:
Contact Probes HEADED SERRATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,282

Stock:
8,282 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.33 $13.30
$1.12 $112.00
$1.09 $545.00
$1.03 $1,030.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Serrated
8.76 mm
3 A
3.8 oz
1.27 mm
GSS
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 30 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100165-026-952
Unit Weight: 262 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99