E100TH

SolaHD
663-E100TH
E100TH

Mfr.:

Description:
Industrial Control Transformers 0.100KVA 240/415/480-120/240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.83 $154.83
$140.73 $1,407.30
$136.41 $3,410.25
$132.49 $6,624.50

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
100 VA
240 V, 415 V, 480 V
120 V, 240 V
Bracket Mount
Single Primary Winding
Dual Secondary Winding
3.89 in
4.5 in
4.48 in
Brand: SolaHD
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 2.27 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99