HS10F1BS

SolaHD
663-HS10F1BS
HS10F1BS

Mfr.:

Description:
Industrial Control Transformers 1KVA 600-120/240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$337.77 $337.77
250 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
1 kVA
600 V
120 V, 240 V
8.33 A/4.17 A
Wall Mount
Single Primary Winding
Dual Secondary Winding
127 mm
152.4 mm
254 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 12.701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504316000
TARIC:
8504318090
ECCN:
EAR99