HS12F2AS

SolaHD
663-HS12F2AS
HS12F2AS

Mfr.:

Description:
Industrial Control Transformers 2KVA 120/208/240/277-120/240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 kVA
120 V, 208 V, 240 V, 277 V
120 V, 240 V
16.7 A/8.33 A
Wall Mount
Dual Primary Winding
Dual Secondary Winding
177.8 mm
254 mm
304.8 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 27.216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
850432000
TARIC:
8504320090
ECCN:
EAR99