HS1F1BS

SolaHD
663-HS1F1BS
HS1F1BS

Mfr.:

Description:
Industrial Control Transformers 1KVA 240X480-120/240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$274.27 $274.27
$250.31 $2,503.10

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
1 kVA
240 V, 480 V
120 V, 240 V
8.33 A/4.17 A
Wall Mount
Dual Primary Winding
Dual Secondary Winding
127 mm
152.4 mm
254 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Product: Distribution Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 12.701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504320000
USHTS:
8504316000
JPHTS:
850431000
TARIC:
8504320090
ECCN:
EAR99