SDN1612100C

SolaHD
663-SDN1612100C
SDN1612100C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 192W 12V DIN PS 115/230VIN IECEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$689.43 $689.43
$605.95 $6,059.50

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
192 W
100 VAC to 240 VAC
1 Output
12 VDC
16 A
Industrial
111 mm (4.37 in)
60 mm (2.362 in)
123 mm (4.843 in)
Brand: SolaHD
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99