SDN2.5/20RED

SolaHD
663-SDN2.5/20RED
SDN2.5/20RED

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount REDUNDANCY MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.94 $165.94
$154.83 $774.15
$152.05 $1,520.50
$141.57 $3,539.25
$138.39 $6,919.50

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: DC/DC Converters - DIN Rail Mount
RoHS: N
Isolated
116 mm
50 mm
124 mm
Brand: SolaHD
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: SDN2520RED
Unit Weight: 625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504909090
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99