SDN40-24-480C

SolaHD
663-SDN40-24-480C
SDN40-24-480C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 960W 24V 480VAC 3PH DINPWR SPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,575.45 $1,575.45

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
960 W
380 VAC to 480 VAC
1 Output
24 VDC
40 A
Industrial
118.8 mm (4.677 in)
85 mm (3.346 in)
123.3 mm (4.854 in)
Brand: SolaHD
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 2.4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SolaHD SDN-C DIN Rail Power Supplies - EXPANSION

5A and 10A models now available for SolaHD SDN-C Three Phase DIN Rail Power Supplies.

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity , Power Factor Correction , universal voltage input, and adjustable output voltage. With an operating temp from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.