SVL 40-24-480

SolaHD
663-SVL40-24-480
SVL 40-24-480

Mfr.:

Description:
Power Supplies - DIN Rail Mount 960W 24V 40A DIN 3x320-600Vac 3 Phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$712.31 $712.31
$626.07 $6,260.70

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
960 W
320 VAC to 600 VAC, 360 VAC to 600 VAC
1 Output
24 VDC
40 A
Industrial
117.3 mm (4.618 in)
255 mm (10.039 in)
121 mm (4.764 in)
SVL
Brand: SolaHD
Dimensions: 117.3 mm x 255 mm x 121 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 2.599 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SVL 3-Phase Power Supplies

SolaHD SVL 3-Phase Power Supplies are perfectly designed for high-volume and controlled environment applications where essential features are the only requirement. The DIN rail mounting capability of these power supplies makes the installation easy and provides design flexibility. The SVL 3-phase power supplies are available with 24VDC output voltage and an output current rating of 5A (120W) to 40A (960W) range. These models have Class I Div 2 certification for hazardous location environments. The SVL 3-phase power supplies are ideal for industrial manufacturing, food and beverage, oil and gas production, petroleum refining, and chemical processing.

SVL DIN Rail Power Supplies

SolaHD SVL DIN Rail Power Supplies range from 15W to 480W maximum power with 5V, 12V, 24V, or 48V nominal voltage options. The DIN rail mounting capability of these SolaHD power supplies makes installation easy while also providing design flexibility. SVL power supplies offer dimensions as small as 75mm height x 21mm width x 89.5mm depth. The small footprint makes these power supplies ideal for space-constrained enclosures.