100712

Soldered
392-100712
100712

Mfr.:

Description:
LED Displays & Accessories 7-segment, display, white, common cathode, minus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.752 $7.52
$0.712 $35.60
$0.707 $70.70

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
1 Digit
White
Common Cathode
PCB Mount
Bulk
Brand: Soldered
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

100712 1X LED 7-Segment White Display

Soldered 100712 1X LED 7-Segment White Display is a classic, often used, and seen component. This display features a 0.56-inch digit height and white lighting color. The 7-segment display operates at a voltage range of 2.9V to 3.2V and is available with a common cathode.

FEATURED PRODUCTS
SOLDERED