100865

Soldered
392-100865
100865

Mfr.:

Description:
Jumper Wires MALE-FEMALE, CABLES, 40, PIECES, set, kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
175
Expected 2026/02/23
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.76 $3.76
$3.52 $35.20
$3.33 $166.50
$3.31 $331.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Jumper Wires
RoHS:  
Breadboard Cable
Pin
Socket
Male / Female
15 cm
Brand: Soldered
Packaging: Bulk
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499190
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED