333035

Soldered
392-333035
333035

Mfr.:

Description:
Multiple Function Sensor Development Tools Enviromental & air quality sensor BME680 breakout

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.79 $17.79

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, IAQ, Pressure, Temperature Sensor
BME680
1.71 V to 3.6 V
Bulk
Brand: Soldered
Dimensions: 22 mm x 22 mm
Interface Type: easyC
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99