SSDPF2KE032T11Z

Solidigm
662-SSDPF2KE032T11Z
SSDPF2KE032T11Z

Mfr.:

Description:
Solid State Drives - SSD Solidigm D7-P5620 SERIES (3.2TB, 2.5in PCIe 4.0 x4, 3D4, TLC) Generic Single Pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,255.15 $2,255.15

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
P5620
3.2 TB
PCIe SSDs
U.2
3D TLC
NVMe, PCIe Gen4x4
Brand: Solidigm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SSDPF2KE032T1N1 99AH2Z AA0019300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

D7-P5520 & D7-P5620 Solid State Drives (SSDs)

Solidigm D7-P5520 and D7-P5620 Solid State Drives (SSDs) are high-performing PCIe 4.0 SSDs with capacities of up to 15.36TB, designed for read-intensive and mixed workload applications. These SSDs offer standard and medium endurance across various capacities and form factors. The Solidigm D7-P5520 and D7-P5620 feature cutting-edge technology and deep industry insight. The drives efficiently accelerate compute and storage workloads in cloud and enterprise settings, making them ideal for 1U and 2U server configurations. Designed and tested with a zero-tolerance policy for data errors and consistently durable performance, the Solidigm D7-P5520 and D7-P5620 drives can be deployed confidently.