JBX0CTFC09

Souriau
649-JBX0CTFC09
JBX0CTFC09

Mfr.:

Description:
Circular Push Pull Connectors JBX Socket Contact 0.9mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
Contacts
Socket (Female)
1 Contact
0
Crimp
JBX
Brand: Souriau
Product Type: Circular Push Pull Connectors
Shell Material: Hybrid
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: JBX0CTFC09
Unit Weight: 467.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.80 $6.80
$6.15 $61.50
25 Quote