MBG4R1

Souriau
649-MBG4R1
MBG4R1

Mfr.:

Description:
Standard Circular Connector 4P Pin Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.45 $41.45
$35.24 $352.40
$33.02 $825.50
$31.45 $1,572.50
$29.95 $2,995.00
$28.89 $7,222.50

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Panel
Solder
Gold
Plastic
15.08 mm
40.2 mm
MBG
Brand: Souriau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: MBG4R1
Unit Weight: 11.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MBG Plastic Trim Trio Connectors

Souriau MBG Plastic Trim Trio Connectors feature long endurance with 5000 mating/unmating cycles. The MBG connectors are available with 4, 12, 19, 30, and 46 contact positions and 5 shell sizes. The components also feature rapid mating/unmating with push to mate, press, and release. The MBG connectors are ideal for test equipment, medical diagnostic equipment, or any of the hardware interconnections found in the modern electronic office.