COM-00107

SparkFun
474-COM-00107
COM-00107

Mfr.:

Description:
SparkFun Accessories Voltage Regulator - 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
USHTS:
8541590040
KRHTS:
8541501000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415010
ECCN:
EAR99