COM-11409

SparkFun
474-COM-11409
COM-11409

Mfr.:

Description:
SparkFun Accessories 7-Segment Display - 20mm (White)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 2026/03/31
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.50 $5.50

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Displays
7-Segment Display
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 7-Segment Display
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8541400022
USHTS:
8531200040
KRHTS:
8541409022
TARIC:
8541409090
ECCN:
EAR99