DEV-14050

SparkFun
474-DEV-14050
DEV-14050

Mfr.:

Description:
Interface Development Tools Serial Basic Breakout CH340G

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
RoHS: N
Breakout Boards
USB to Serial
CH340G
Brand: SparkFun
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8471801000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.26 $9.26