PRT-14490

SparkFun
474-PRT-14490
PRT-14490

Mfr.:

Description:
SparkFun Accessories Resistor 330 Ohm 1/4 Watt PTH - 20 pk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Resistors
Resistor 330 Ohm 1/4 Watt PTH - 20 pack (Thick Leads)
Breadboards, Electronics and Other Prototyping Applications
Brand: SparkFun
Description/Function: Resistor 330 Ohm 1/4 Watt PTH - 20 pack (Thick Leads)
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 5.408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.26 $1.26