ROB-12215

SparkFun
474-ROB-12215
ROB-12215

Mfr.:

Description:
Educational Robotic Kits Tube - Aluminum (3/8in.OD x 10in.L x 0.30in.ID)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.52 $3.52

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Educational Robotic Kits
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Educational Robotic Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Unit Weight: 16.647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7610900080
ECCN:
EAR99