SPX-17115

SparkFun
474-SPX-17115
SPX-17115

Mfr.:

Description:
Memory IC Development Tools Serial flash chips are everywhere and they're as useful as they are ubiquitous. If you've never used a serial flash device in your own projects you should try it because it's very handy to have a place to store things that don't fit in program memo

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Memory IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Breakout Boards
W25Q128JV
128 Mbit
Flash
Brand: SparkFun
For Use With: W25Q128JV Serial Flash Memory
Interface Type: SPI
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: