HP-R-0046-353-103-5%-RH

Spectra Symbol
744-PR00463531035%RH
HP-R-0046-353-103-5%-RH

Mfr.:

Description:
Board Mount Motion & Position Sensors HotPot Rotary Potentiometer by Spectra Symbol RH - Female Plain Housing connector +/-5% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
Analog - Voltage
+ 85 C
- 40 C
PCB Mount
Angle
Resistive
Brand: Spectra Symbol
Product Type: Board Mount Motion & Position Sensors
Series: HotPot
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: HotPot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rotary Potentiometers

Spectra Symbol Rotary Potentiometers are designed to control systems with precision or track position and acquire the preferred output. These potentiometers come in three variations: HotPot, MagnetoPot, and SoftPot. HotPot potentiometers are designed for high temperatures and environments and feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. MagnetoPot potentiometers track motions and liquid-level measurements, offer full linear travel as a magnetic sensor, and provide control input or sensing solutions. SoftPot potentiometers function in multiple configurations, such as linear, serpentine, and elliptical, and are IP65 dustproof and waterproof. Spectra Symbol Rotary Potentiometers are suitable for various applications, including industrial, military, automotive, robotics, and more.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.91 $1,591.00
$15.83 $7,915.00
1,000 Quote