56F704-004

Spectrum Control
657-56F704-004
56F704-004

Mfr.:

Description:
D-Sub Standard Connectors FILTERED CONNECTOR 5000PF,ROHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.19 $7,359.50

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS:  
Socket (Female)
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
Zinc
Nickel
Filtered
700
Brand: Spectrum Control
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL