9001-100-1017

Spectrum Control
657-9001-100-1017
9001-100-1017

Mfr.:

Description:
EMI Feedthrough Filters 1UF 100V 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS: N
Pi Filter
1 uF
100 V
5 A
15 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 0.375 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Hermetic Sealed Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hermetically Sealed EMI Filters

Spectrum Control Hermetically Sealed Electromagnetic Interference (EMI) Filters combine hermetically sealed glass construction with superior EMI attenuation, providing mission-critical performance. These robust EMI filters are engineered to excel in the harshest environments, delivering reliable, broadband filtering from 10kHz to beyond 10GHz. This superior performance ensures uncompromising signal integrity in a variety of applications. Spectrum Control Hermetically Sealed EMI Filters are qualified to MIL-PRF-15733, DSCC 84084, and MIL-PRF-28861 QPL standards. Ideal applications include military and aerospace, medical, industrial, power, and oil drilling.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$189.38 $189.38
100 Quote