PSM4-103Z-20B

Spectrum Control
657-PSM4-103Z-20B
PSM4-103Z-20B

Mfr.:

Description:
Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.22 $8.22
$6.63 $66.30
$6.07 $303.50
$5.54 $554.00
$5.04 $2,520.00
$5.02 $5,020.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
RoHS:  
0.01 uF
200 VDC
- 20 %, + 80 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Filter Capacitors
20 A
- 55 C
+ 125 C
5 mOhms
Bulk
Brand: Spectrum Control
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 500
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532290000
CAHTS:
8536309090
USHTS:
8532290040
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL