26119

SpotSee
110-26119
26119

Mfr.:

Description:
Labels & Industrial Warning Signs English, Spanish, French, German - Size: 8.75" x 5.75"

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.55 $84.55

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
TiltWatch XTR
60.31 mm
74.27 mm
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Multilingual Companion labels 200
Maximum Temperature: + 60 C
Minimum Temperature: - 40 C
Product Type: Labels
Size: 8.75 in x 5.75 in
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99