4060C ADP10

SpotSee
110-4060CADP10
4060C ADP10

Mfr.:

Description:
Labels & Industrial Warning Signs DIGITEMP 13 EVENT LIQUID CRYSTAL REVERSIBLE THERMOMETERS RANGE C: 75-97F 10PK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.61 $20.61

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Horizontal, Self-Adhesive
15 mm
132 mm
Brand: SpotSee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Temperature: 97 F
Minimum Temperature: 75 F
Product Type: Labels
Series: 13 Level
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0