3PN1010B

Staco
5874-3PN1010B
3PN1010B

Mfr.:

Description:
Industrial Control Transformers Variable Transformer, Single Phase, 10Ao, 0-140Vo, 1.4kVA, Plug and Cord, Cased, Bench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.4 kVA
120 V
0 V to 140 V
10 A
Chassis Mount
176.8 mm
117.4 mm
139.7 mm
Brand: Staco
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Series: VT-2
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 4.707 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
TARIC:
8504320090
ECCN:
EAR99