5011E-4PS

Staco
5874-5011E-4PS
5011E-4PS

Mfr.:

Description:
Industrial Control Transformers 240V 0-280Vout 100A Series Parallel
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Staco
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Staco
Product Type: Industrial Control Transformers
Series: VT-4
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 157.397 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504330020
JPHTS:
8504320005
TARIC:
8504330090
ECCN:
EAR99