MFN1106MS-TR

Stanley Electric
327-MFN1106MSTR
MFN1106MS-TR

Mfr.:

Description:
Infrared Emitters Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
945 nm
230 mW/sr
120 deg x 120 deg
1 A
1.5 V
950 mW
- 40 C
+ 125 C
1515 (3838 metric)
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Fall Time: 15 ns
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: Infrared
Factory Pack Quantity: 500
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg x 120 deg
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrared LEDs

Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs from Stanley Electric are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.61 $7.61
$5.73 $57.30
$4.76 $476.00
Full Reel (Order in multiples of 500)
$4.04 $2,020.00
$3.99 $9,975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩