450FBLCLC2

StarTech
16-450FBLCLC2
450FBLCLC2

Mfr.:

Description:
Fibre Optic Cable Assemblies 2m OM4 Fiber Cable - LC Fiber Patch Cable - Aqua

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.04 $37.04
$35.99 $71.98
$33.89 $169.45
$33.03 $330.30
$30.90 $772.50
$29.38 $1,469.00
$27.90 $2,790.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Fibre Optic Cable Assemblies
RoHS:  
2 m
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH