C6ASPAT14BL

StarTech
16-C6ASPAT14BL
C6ASPAT14BL

Mfr.:

Description:
Ethernet Cables / Networking Cables 14 ft Blue Molded Category 6a Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/04/07
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.48 $27.48
$23.35 $233.50
$21.90 $547.50
$20.85 $1,042.50
$19.85 $1,985.00
$18.61 $4,652.50
$18.43 $9,215.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
4.267 m (14 ft)
Blue
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH