CMSCOILED3

16-CMSCOILED3
CMSCOILED3

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Cable Management Sleeve 50mm DIA x 1 5m

Lifecycle:
New At Mouser

Availability

Stock:
176 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.45 $26.45
$24.16 $120.80
$23.00 $230.00
$22.25 $556.25
$21.86 $1,093.00
$21.63 $2,163.00
$21.40 $5,350.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790

FEATURED PRODUCTS
STARTECH