DU12210-KVM-CABLE

16-DU12210-KVM-CABLE
DU12210-KVM-CABLE

Mfr.:

Description:
Computer Cables DisplayPort KVM Cable Kit, 2-in-1 DP and USB 10 ft

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
1,302 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.68 $50.68
$43.29 $432.90
$41.61 $1,040.25
$40.23 $2,011.50
$38.01 $3,801.00
$35.72 $8,930.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH