HDMM21V50CM

16-HDMM21V50CM
HDMM21V50CM

Mfr.:

Description:
HDMI Cables 0 5m Ultra High Speed Certified HDMI 2 1 cable VBL

Lifecycle:
New At Mouser

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.25 $25.25
$21.46 $214.60
$20.11 $502.75
$19.15 $957.50
$18.24 $1,824.00
$17.10 $4,275.00
$16.79 $8,395.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
19 Pin
HDMI
19 Pin
Male / Male
30 AWG, 32 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

HDMI Cables

StarTech HDMI Cables are durable, HDMI 2.1-certified 8K cables for withstanding the demands of connecting a user's HDMI devices. These StarTech 0.5m to 5m cables are tested to endure strenuous wear and tear for business and consumer applications. These HDMI cables feature a maximum data transfer rate of 48Gbps and 8K 60Hz maximum digital resolution.

FEATURED PRODUCTS
STARTECH